51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH35C-51S-0.3SHW(50)

DigiKey Part Number
26-FH35C-51S-0.3SHW(50)TR-ND - Tape & Reel (TR)
26-FH35C-51S-0.3SHW(50)CT-ND - Cut Tape (CT)
26-FH35C-51S-0.3SHW(50)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH35C-51S-0.3SHW(50)
Description
CONN FPC 51POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH35C-51S-0.3SHW(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
51
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
11.8µin (0.30µm)
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.035" (0.88mm)
Mating Cycles
10
Locking Feature
Flip Lock, Backlock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH35C-51S-0.3SHW(99)Hirose Electric Co Ltd2.231H122280CT-NDkr.63.15000Parametric Equivalent
10061122-511420HLFAmphenol CS (FCI)1.080609-10061122-511420HLFTR-NDkr.5.39912Similar
In-Stock: 715
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.50243kr.57,512.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.15.30500kr.153.05
25kr.14.11040kr.352.76
50kr.13.26840kr.663.42
100kr.12.47780kr.1,247.78
250kr.11.50380kr.2,875.95
500kr.10.81832kr.5,409.16
1.000kr.10.17392kr.10,173.92
2.500kr.9.82700kr.24,567.50
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.84000kr.19.84
10kr.18.02500kr.180.25
25kr.17.07240kr.426.81
50kr.16.67420kr.833.71
100kr.15.88040kr.1,588.04
250kr.13.89524kr.3,473.81
500kr.13.49836kr.6,749.18
1.000kr.11.51331kr.11,513.31
2.500kr.10.71929kr.26,798.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250