
FH35C-41S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122278TR-ND - Tape & Reel (TR) H122278CT-ND - Cut Tape (CT) H122278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-41S-0.3SHW(99) |
Description | CONN FPC 41POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-41S-0.3SHW(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 41 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.40452 | kr.6,702.26 |
| 1.000 | kr.12.76494 | kr.12,764.94 |
| 1.500 | kr.12.40520 | kr.18,607.80 |
| 2.500 | kr.11.96640 | kr.29,916.00 |
| 3.500 | kr.11.68596 | kr.40,900.86 |
| 5.000 | kr.11.39596 | kr.56,979.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.77000 | kr.20.77 |
| 10 | kr.16.94400 | kr.169.44 |
| 25 | kr.15.62200 | kr.390.55 |
| 50 | kr.14.68920 | kr.734.46 |
| 100 | kr.13.81270 | kr.1,381.27 |
| 250 | kr.12.73488 | kr.3,183.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.12000 | kr.22.12 |
| 10 | kr.20.11100 | kr.201.11 |
| 25 | kr.19.04800 | kr.476.20 |
| 50 | kr.18.60560 | kr.930.28 |
| 100 | kr.17.71940 | kr.1,771.94 |
| 250 | kr.15.50452 | kr.3,876.13 |
| Unit Price without VAT: | kr.20.77000 |
|---|---|
| Unit Price with VAT: | kr.25.96250 |

