
FH35C-37S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-37S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-37S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-37S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-37S-0.3SHW(50) |
Description | CONN FPC 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-37S-0.3SHW(50) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-37S-0.3SHW(99) | Hirose Electric Co Ltd | 563 | H122276CT-ND | kr.64.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.87895 | kr.49,394.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.13.71300 | kr.137.13 |
| 25 | kr.12.85000 | kr.321.25 |
| 50 | kr.12.23620 | kr.611.81 |
| 100 | kr.11.65170 | kr.1,165.17 |
| 250 | kr.10.92180 | kr.2,730.45 |
| 500 | kr.10.40052 | kr.5,200.26 |
| 1.000 | kr.10.18521 | kr.10,185.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.80000 | kr.16.80 |
| 10 | kr.15.26000 | kr.152.60 |
| 25 | kr.14.45520 | kr.361.38 |
| 50 | kr.14.11920 | kr.705.96 |
| 100 | kr.13.44710 | kr.1,344.71 |
| 250 | kr.11.76628 | kr.2,941.57 |
| 500 | kr.11.43000 | kr.5,715.00 |
| 1.000 | kr.9.74914 | kr.9,749.14 |
| 2.500 | kr.9.07682 | kr.22,692.05 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |


