
FH35C-25S-0.3SHW(50) | |
---|---|
DigiKey Part Number | 26-FH35C-25S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-25S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-25S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-25S-0.3SHW(50) |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-25S-0.3SHW(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 25 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.8.31727 | kr.41,586.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.14000 | kr.14.14 |
10 | kr.12.01900 | kr.120.19 |
25 | kr.11.26640 | kr.281.66 |
50 | kr.10.72900 | kr.536.45 |
100 | kr.10.21570 | kr.1,021.57 |
250 | kr.9.57592 | kr.2,393.98 |
500 | kr.9.11872 | kr.4,559.36 |
1.000 | kr.8.81280 | kr.8,812.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.68000 | kr.15.68 |
10 | kr.13.67000 | kr.136.70 |
25 | kr.13.08920 | kr.327.23 |
50 | kr.12.79880 | kr.639.94 |
100 | kr.12.21700 | kr.1,221.70 |
250 | kr.11.05356 | kr.2,763.39 |
500 | kr.10.18086 | kr.5,090.43 |
1.000 | kr.8.72640 | kr.8,726.40 |
2.500 | kr.8.14464 | kr.20,361.60 |
Unit Price without VAT: | kr.14.14000 |
---|---|
Unit Price with VAT: | kr.17.67500 |