
FH35C-23S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122270TR-ND - Tape & Reel (TR) H122270CT-ND - Cut Tape (CT) H122270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-23S-0.3SHW(99) |
Description | CONN FPC 23POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-23S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-23S-0.3SHW(50) | Hirose Electric Co Ltd | 1.310 | 26-FH35C-23S-0.3SHW(50)CT-ND | kr.13.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.80330 | kr.5,901.65 |
| 1.000 | kr.11.24012 | kr.11,240.12 |
| 1.500 | kr.10.92331 | kr.16,384.97 |
| 2.500 | kr.10.53690 | kr.26,342.25 |
| 3.500 | kr.10.29002 | kr.36,015.07 |
| 5.000 | kr.10.03453 | kr.50,172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.13.94800 | kr.139.48 |
| 25 | kr.13.07320 | kr.326.83 |
| 50 | kr.12.44920 | kr.622.46 |
| 100 | kr.11.85450 | kr.1,185.45 |
| 250 | kr.11.11172 | kr.2,777.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.12000 | kr.17.12 |
| 10 | kr.15.55200 | kr.155.52 |
| 25 | kr.14.73160 | kr.368.29 |
| 50 | kr.14.38800 | kr.719.40 |
| 100 | kr.13.70330 | kr.1,370.33 |
| 250 | kr.11.99048 | kr.2,997.62 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |

