
FH35C-17S-0.3SHW(50) | |
|---|---|
DigiKey Part Number | 26-FH35C-17S-0.3SHW(50)TR-ND - Tape & Reel (TR) 26-FH35C-17S-0.3SHW(50)CT-ND - Cut Tape (CT) 26-FH35C-17S-0.3SHW(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-17S-0.3SHW(50) |
Description | CONN FPC 17POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-17S-0.3SHW(50) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 17 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-17S-0.3SHW(99) | Hirose Electric Co Ltd | 531 | H122267CT-ND | kr.15.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.59387 | kr.37,969.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.13800 | kr.101.38 |
| 25 | kr.9.34520 | kr.233.63 |
| 50 | kr.8.78720 | kr.439.36 |
| 100 | kr.8.26230 | kr.826.23 |
| 250 | kr.7.61764 | kr.1,904.41 |
| 500 | kr.7.16344 | kr.3,581.72 |
| 1.000 | kr.6.73669 | kr.6,736.69 |
| 2.500 | kr.6.26075 | kr.15,651.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.11.88800 | kr.118.88 |
| 25 | kr.11.38160 | kr.284.54 |
| 50 | kr.11.12920 | kr.556.46 |
| 100 | kr.10.62330 | kr.1,062.33 |
| 250 | kr.9.61144 | kr.2,402.86 |
| 500 | kr.8.85266 | kr.4,426.33 |
| 1.000 | kr.7.58803 | kr.7,588.03 |
| 2.500 | kr.7.08216 | kr.17,705.40 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |


