
FH35C-15S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122266TR-ND - Tape & Reel (TR) H122266CT-ND - Cut Tape (CT) H122266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-15S-0.3SHW(99) |
Description | CONN FPC 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-15S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-15S-0.3SHW(50) | Hirose Electric Co Ltd | 5.779 | 26-FH35C-15S-0.3SHW(50)CT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.80330 | kr.5,901.65 |
| 1.000 | kr.11.24012 | kr.11,240.12 |
| 1.500 | kr.10.92331 | kr.16,384.97 |
| 2.500 | kr.10.53690 | kr.26,342.25 |
| 3.500 | kr.10.29002 | kr.36,015.07 |
| 5.000 | kr.10.03453 | kr.50,172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.23200 | kr.132.32 |
| 25 | kr.12.40360 | kr.310.09 |
| 50 | kr.11.81020 | kr.590.51 |
| 100 | kr.11.24530 | kr.1,124.53 |
| 250 | kr.10.54088 | kr.2,635.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.99200 | kr.139.92 |
| 25 | kr.13.40040 | kr.335.01 |
| 50 | kr.13.10100 | kr.655.05 |
| 100 | kr.12.50570 | kr.1,250.57 |
| 250 | kr.11.31488 | kr.2,828.72 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

