
FH34SRJ-7S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-7S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-7S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-7S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-7S-0.5SH(50) |
Description | CONN FFC FPC 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-7S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.62800 | kr.46.28 |
| 25 | kr.4.33640 | kr.108.41 |
| 50 | kr.4.12980 | kr.206.49 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.68556 | kr.921.39 |
| 500 | kr.3.50944 | kr.1,754.72 |
| 1.000 | kr.3.34188 | kr.3,341.88 |
| 2.500 | kr.3.13262 | kr.7,831.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.56058 | kr.17,802.90 |
| 10.000 | kr.3.39076 | kr.33,907.60 |
| 15.000 | kr.3.29523 | kr.49,428.45 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |



