
FH34D-6S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34D-6S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34D-6S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34D-6S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34D-6S-0.5SH(50) |
Description | CONN FFC FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.15456 | kr.10,772.80 |
| 10.000 | kr.2.05176 | kr.20,517.60 |
| 15.000 | kr.1.99394 | kr.29,909.10 |
| 25.000 | kr.1.92343 | kr.48,085.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.06400 | kr.30.64 |
| 25 | kr.2.87160 | kr.71.79 |
| 50 | kr.2.73360 | kr.136.68 |
| 100 | kr.2.60320 | kr.260.32 |
| 250 | kr.2.43992 | kr.609.98 |
| 500 | kr.2.32330 | kr.1,161.65 |
| 1.000 | kr.2.21229 | kr.2,212.29 |
| 2.500 | kr.2.07370 | kr.5,184.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.94100 | kr.29.41 |
| 25 | kr.2.70920 | kr.67.73 |
| 50 | kr.2.54640 | kr.127.32 |
| 100 | kr.2.39420 | kr.239.42 |
| 250 | kr.2.20692 | kr.551.73 |
| 500 | kr.2.07536 | kr.1,037.68 |
| 1.000 | kr.1.95164 | kr.1,951.64 |
| 2.500 | kr.1.79940 | kr.4,498.50 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |





