



FH33-45S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H124644TR-ND - Tape & Reel (TR) H124644CT-ND - Cut Tape (CT) H124644DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-45S-0.5SH(99) |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-45S-0.5SH(99) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 45 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.62020 | kr.5,810.10 |
| 1.000 | kr.11.06577 | kr.11,065.77 |
| 1.500 | kr.10.75391 | kr.16,130.86 |
| 2.500 | kr.10.37353 | kr.25,933.83 |
| 3.500 | kr.10.13040 | kr.35,456.40 |
| 5.000 | kr.9.87895 | kr.49,394.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.13.71300 | kr.137.13 |
| 25 | kr.12.85000 | kr.321.25 |
| 50 | kr.12.23620 | kr.611.81 |
| 100 | kr.11.65170 | kr.1,165.17 |
| 250 | kr.10.92180 | kr.2,730.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.19.62200 | kr.196.22 |
| 25 | kr.18.58640 | kr.464.66 |
| 50 | kr.18.15400 | kr.907.70 |
| 100 | kr.17.28920 | kr.1,728.92 |
| 250 | kr.15.12800 | kr.3,782.00 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |


