


FX8C-120S-SV5(92) | |
|---|---|
DigiKey Part Number | 26-FX8C-120S-SV5(92)TR-ND - Tape & Reel (TR) 26-FX8C-120S-SV5(92)CT-ND - Cut Tape (CT) 26-FX8C-120S-SV5(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8C-120S-SV5(92) |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120S-SV5(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 14mm, 16mm | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.95000 | kr.37.95 |
| 10 | kr.32.26200 | kr.322.62 |
| 25 | kr.30.23880 | kr.755.97 |
| 50 | kr.28.79480 | kr.1,439.74 |
| 100 | kr.27.42020 | kr.2,742.02 |
| 250 | kr.25.94868 | kr.6,487.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.24524 | kr.13,122.62 |
| 1.000 | kr.24.99373 | kr.24,993.73 |
| 1.500 | kr.24.28958 | kr.36,434.37 |
| 2.500 | kr.23.43076 | kr.58,576.90 |
| Unit Price without VAT: | kr.37.95000 |
|---|---|
| Unit Price with VAT: | kr.47.43750 |




