
FH33-30S-0.5SH(99) | |
---|---|
DigiKey Part Number | 26-FH33-30S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH33-30S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH33-30S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-30S-0.5SH(99) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-30S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.56852 | kr.6,784.26 |
1.000 | kr.12.92115 | kr.12,921.15 |
1.500 | kr.12.55705 | kr.18,835.58 |
2.500 | kr.12.11297 | kr.30,282.43 |
3.500 | kr.11.82910 | kr.41,401.85 |
5.000 | kr.11.53544 | kr.57,677.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.41000 | kr.17.41 |
10 | kr.14.80300 | kr.148.03 |
25 | kr.13.87280 | kr.346.82 |
50 | kr.13.20960 | kr.660.48 |
100 | kr.12.57860 | kr.1,257.86 |
250 | kr.11.79084 | kr.2,947.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.24000 | kr.18.24 |
10 | kr.16.58200 | kr.165.82 |
25 | kr.15.70320 | kr.392.58 |
50 | kr.15.33960 | kr.766.98 |
100 | kr.14.60860 | kr.1,460.86 |
250 | kr.12.78260 | kr.3,195.65 |
Unit Price without VAT: | kr.17.41000 |
---|---|
Unit Price with VAT: | kr.21.76250 |