20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH33-20S-0.5SH(10)

DigiKey Part Number
26-FH33-20S-0.5SH(10)TR-ND - Tape & Reel (TR)
26-FH33-20S-0.5SH(10)CT-ND - Cut Tape (CT)
26-FH33-20S-0.5SH(10)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH33-20S-0.5SH(10)
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH33-20S-0.5SH(10) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.047" (1.20mm)
Base Product Number
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.486
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.19378kr.35,968.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.8.78100kr.87.81
25kr.8.23200kr.205.80
50kr.7.83760kr.391.88
100kr.7.46280kr.746.28
250kr.6.99532kr.1,748.83
500kr.6.66132kr.3,330.66
1.000kr.6.34330kr.6,343.30
2.500kr.6.25662kr.15,641.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.9.02800kr.90.28
25kr.8.64520kr.216.13
50kr.8.45240kr.422.62
100kr.8.06830kr.806.83
250kr.7.29988kr.1,824.97
500kr.6.72358kr.3,361.79
1.000kr.5.76306kr.5,763.06
2.500kr.5.37886kr.13,447.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250