
FH33-12S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFS12TR-ND - Tape & Reel (TR) HFS12CT-ND - Cut Tape (CT) HFS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-12S-0.5SH(10) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-12S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.78400 | kr.67.84 |
| 25 | kr.6.36040 | kr.159.01 |
| 50 | kr.6.05600 | kr.302.80 |
| 100 | kr.5.76690 | kr.576.69 |
| 250 | kr.5.40548 | kr.1,351.37 |
| 500 | kr.5.14732 | kr.2,573.66 |
| 1.000 | kr.4.90152 | kr.4,901.52 |
| 2.500 | kr.4.71914 | kr.11,797.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.65979 | kr.23,298.95 |
| 10.000 | kr.4.43758 | kr.44,375.80 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

