
FH30-80S-0.3SHW(05) | |
---|---|
DigiKey Part Number | H126108TR-ND - Tape & Reel (TR) H126108CT-ND - Cut Tape (CT) H126108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30-80S-0.3SHW(05) |
Description | CONN FPC BOTTOM 80POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30-80S-0.3SHW(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 80 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.15A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.17.96096 | kr.17,960.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.96000 | kr.32.96 |
10 | kr.28.00600 | kr.280.06 |
25 | kr.26.25040 | kr.656.26 |
50 | kr.24.99580 | kr.1,249.79 |
100 | kr.23.80220 | kr.2,380.22 |
250 | kr.22.31192 | kr.5,577.98 |
500 | kr.22.22784 | kr.11,113.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.67000 | kr.36.67 |
10 | kr.33.30600 | kr.333.06 |
25 | kr.31.54680 | kr.788.67 |
50 | kr.30.81340 | kr.1,540.67 |
100 | kr.29.34660 | kr.2,934.66 |
250 | kr.25.67832 | kr.6,419.58 |
500 | kr.24.94464 | kr.12,472.32 |
Unit Price without VAT: | kr.32.96000 |
---|---|
Unit Price with VAT: | kr.41.20000 |