
FH29B-40S-0.2SHW(99) | |
|---|---|
DigiKey Part Number | 26-FH29B-40S-0.2SHW(99)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH29B-40S-0.2SHW(99) |
Description | CONN FPC BOTTOM 40POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29B-40S-0.2SHW(99) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 40V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.008" (0.20mm) | Current Rating (Amps) 0.25A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock |

