
FH28D-20S-0.5SH(98) | |
|---|---|
DigiKey Part Number | H124628TR-ND - Tape & Reel (TR) H124628CT-ND - Cut Tape (CT) H124628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28D-20S-0.5SH(98) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28D-20S-0.5SH(98) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.73740 | kr.4,368.70 |
| 1.000 | kr.8.32045 | kr.8,320.45 |
| 1.500 | kr.8.20800 | kr.12,312.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.12.26200 | kr.122.62 |
| 25 | kr.11.49680 | kr.287.42 |
| 50 | kr.10.94660 | kr.547.33 |
| 100 | kr.10.42300 | kr.1,042.30 |
| 250 | kr.9.77024 | kr.2,442.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.13.97800 | kr.139.78 |
| 25 | kr.13.38120 | kr.334.53 |
| 50 | kr.13.08280 | kr.654.14 |
| 100 | kr.12.48830 | kr.1,248.83 |
| 250 | kr.11.29908 | kr.2,824.77 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |



