



FH26W-71S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125809TR-ND - Tape & Reel (TR) H125809CT-ND - Cut Tape (CT) H125809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-71S-0.3SHW(60) |
Description | CONN FPC BOTTOM 71POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-71S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 71 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.80945 | kr.54,047.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.01900 | kr.150.19 |
| 25 | kr.14.07480 | kr.351.87 |
| 50 | kr.13.40280 | kr.670.14 |
| 100 | kr.12.76310 | kr.1,276.31 |
| 250 | kr.11.96360 | kr.2,990.90 |
| 500 | kr.11.39234 | kr.5,696.17 |
| 1.000 | kr.11.25223 | kr.11,252.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.16.42700 | kr.164.27 |
| 25 | kr.15.55600 | kr.388.90 |
| 50 | kr.15.19580 | kr.759.79 |
| 100 | kr.14.47170 | kr.1,447.17 |
| 250 | kr.12.66276 | kr.3,165.69 |
| 500 | kr.12.30086 | kr.6,150.43 |
| 1.000 | kr.10.49194 | kr.10,491.94 |
| 2.500 | kr.9.76839 | kr.24,420.97 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

