FH26W-61S-0.3SHW(97) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5.560
Unit Price: kr.16.29000
Datasheet
Image for FH26W-61S-0.3SHW(97) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH26W-61S-0.3SHW(97)

DigiKey Part Number
FH26W-61S-0.3SHW(97)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH26W-61S-0.3SHW(97)
Description
CONN FPC BOTTOM 61POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
61 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26W-61S-0.3SHW(97) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Polyamide (PA), Nylon
Part Status
Active
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0, UL94 HB
Number of Positions
61
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH26W-61S-0.3SHW(60)Hirose Electric Co Ltd5.560H125808CT-NDkr.16.29000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.41858kr.8,209.29
Manufacturers Standard Package
Unit Price without VAT:kr.16.41858
Unit Price with VAT:kr.20.52323