
FH26W-51S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125806TR-ND - Tape & Reel (TR) H125806CT-ND - Cut Tape (CT) H125806DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-51S-0.3SHW(60) |
Description | CONN FPC BOTTOM 51POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-51S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 51 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.01870 | kr.45,093.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.11.65300 | kr.116.53 |
| 25 | kr.10.74000 | kr.268.50 |
| 50 | kr.10.09960 | kr.504.98 |
| 100 | kr.9.49730 | kr.949.73 |
| 250 | kr.8.75604 | kr.2,189.01 |
| 500 | kr.8.23426 | kr.4,117.13 |
| 1.000 | kr.7.74368 | kr.7,743.68 |
| 2.500 | kr.7.29100 | kr.18,227.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.13.84700 | kr.138.47 |
| 25 | kr.13.25560 | kr.331.39 |
| 50 | kr.12.96020 | kr.648.01 |
| 100 | kr.12.37120 | kr.1,237.12 |
| 250 | kr.11.19316 | kr.2,798.29 |
| 500 | kr.10.30948 | kr.5,154.74 |
| 1.000 | kr.8.83669 | kr.8,836.69 |
| 2.500 | kr.8.24758 | kr.20,618.95 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

