
FH26W-45S-0.3SHW(97) | |
|---|---|
DigiKey Part Number | 26-FH26W-45S-0.3SHW(97)TR-ND - Tape & Reel (TR) 26-FH26W-45S-0.3SHW(97)CT-ND - Cut Tape (CT) 26-FH26W-45S-0.3SHW(97)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-45S-0.3SHW(97) |
Description | CONN FPC BOTTOM 45POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-45S-0.3SHW(97) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0, UL94 HB |
Number of Positions 45 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH26W-45S-0.3SHW(60) | Hirose Electric Co Ltd | 3.040 | H125805CT-ND | kr.14.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.01238 | kr.8,506.19 |
| 1.000 | kr.16.20079 | kr.16,200.79 |
| 1.500 | kr.15.74417 | kr.23,616.26 |
| 2.500 | kr.15.18747 | kr.37,968.67 |
| 3.500 | kr.14.83163 | kr.51,910.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.17.94900 | kr.179.49 |
| 25 | kr.16.82640 | kr.420.66 |
| 50 | kr.16.02120 | kr.801.06 |
| 100 | kr.15.25590 | kr.1,525.59 |
| 250 | kr.14.30052 | kr.3,575.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.18.46200 | kr.184.62 |
| 25 | kr.17.48560 | kr.437.14 |
| 50 | kr.17.07740 | kr.853.87 |
| 100 | kr.16.26460 | kr.1,626.46 |
| 250 | kr.14.23152 | kr.3,557.88 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

