
FH26W-39S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125803TR-ND - Tape & Reel (TR) H125803CT-ND - Cut Tape (CT) H125803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-39S-0.3SHW(60) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-39S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 39 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.11.90700 | kr.119.07 |
| 25 | kr.11.16080 | kr.279.02 |
| 50 | kr.10.62840 | kr.531.42 |
| 100 | kr.10.11990 | kr.1,011.99 |
| 250 | kr.9.48616 | kr.2,371.54 |
| 500 | kr.9.03324 | kr.4,516.62 |
| 1.000 | kr.8.73018 | kr.8,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.54628 | kr.42,731.40 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |











