
FH26W-37S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125802TR-ND - Tape & Reel (TR) H125802CT-ND - Cut Tape (CT) H125802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-37S-0.3SHW(60) |
Description | CONN FPC BOTTOM 37POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-37S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 37 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.9.17563 | kr.45,878.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.10.72100 | kr.107.21 |
| 25 | kr.9.88280 | kr.247.07 |
| 50 | kr.9.29440 | kr.464.72 |
| 100 | kr.8.73910 | kr.873.91 |
| 250 | kr.8.05712 | kr.2,014.28 |
| 500 | kr.7.57694 | kr.3,788.47 |
| 1.000 | kr.7.12559 | kr.7,125.59 |
| 2.500 | kr.6.65700 | kr.16,642.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.11.73500 | kr.117.35 |
| 25 | kr.11.23720 | kr.280.93 |
| 50 | kr.10.98840 | kr.549.42 |
| 100 | kr.10.48890 | kr.1,048.89 |
| 250 | kr.9.48972 | kr.2,372.43 |
| 500 | kr.8.74058 | kr.4,370.29 |
| 1.000 | kr.7.49198 | kr.7,491.98 |
| 2.500 | kr.6.99251 | kr.17,481.28 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

