
FH26W-21S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125794TR-ND - Tape & Reel (TR) H125794CT-ND - Cut Tape (CT) H125794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-21S-0.3SHW(60) |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-21S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.22474 | kr.31,123.70 |
| 10.000 | kr.5.92797 | kr.59,279.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.12200 | kr.81.22 |
| 25 | kr.7.48880 | kr.187.22 |
| 50 | kr.7.04120 | kr.352.06 |
| 100 | kr.6.62090 | kr.662.09 |
| 250 | kr.6.10364 | kr.1,525.91 |
| 500 | kr.5.73986 | kr.2,869.93 |
| 1.000 | kr.5.39788 | kr.5,397.88 |
| 2.500 | kr.4.97698 | kr.12,442.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.9.33200 | kr.93.32 |
| 25 | kr.8.93160 | kr.223.29 |
| 50 | kr.8.73400 | kr.436.70 |
| 100 | kr.8.33710 | kr.833.71 |
| 250 | kr.7.54308 | kr.1,885.77 |
| 500 | kr.6.94762 | kr.3,473.81 |
| 1.000 | kr.5.95516 | kr.5,955.16 |
| 2.500 | kr.5.55815 | kr.13,895.38 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

