



FH26W-19S-0.3SHW(60) | |
|---|---|
DigiKey Part Number | H125793TR-ND - Tape & Reel (TR) H125793CT-ND - Cut Tape (CT) H125793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH26W-19S-0.3SHW(60) |
Description | CONN FPC BOTTOM 19POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH26W-19S-0.3SHW(60) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 19 | Material Flammability Rating UL94 HB |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.039" (1.00mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.14338 | kr.30,716.90 |
| 10.000 | kr.5.85050 | kr.58,505.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.7.88100 | kr.78.81 |
| 25 | kr.7.26560 | kr.181.64 |
| 50 | kr.6.83320 | kr.341.66 |
| 100 | kr.6.42500 | kr.642.50 |
| 250 | kr.5.92332 | kr.1,480.83 |
| 500 | kr.5.57032 | kr.2,785.16 |
| 1.000 | kr.5.23836 | kr.5,238.36 |
| 2.500 | kr.4.82996 | kr.12,074.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.9.02800 | kr.90.28 |
| 25 | kr.8.64520 | kr.216.13 |
| 50 | kr.8.45240 | kr.422.62 |
| 100 | kr.8.06830 | kr.806.83 |
| 250 | kr.7.29988 | kr.1,824.97 |
| 500 | kr.6.72358 | kr.3,361.79 |
| 1.000 | kr.5.76306 | kr.5,763.06 |
| 2.500 | kr.5.37886 | kr.13,447.15 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

