55 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH26J-55S-0.3SHW(60)

DigiKey Part Number
H125789TR-ND - Tape & Reel (TR)
H125789CT-ND - Cut Tape (CT)
H125789DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH26J-55S-0.3SHW(60)
Description
CONN FPC BOTTOM 55POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH26J-55S-0.3SHW(60) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
55
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
White
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.677
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.9.41064kr.47,053.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.67000kr.16.67
10kr.14.18300kr.141.83
25kr.13.29120kr.332.28
50kr.12.65600kr.632.80
100kr.12.05040kr.1,205.04
250kr.11.29584kr.2,823.96
500kr.10.75658kr.5,378.29
1.000kr.10.56720kr.10,567.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.14.82900kr.148.29
25kr.14.04200kr.351.05
50kr.13.71600kr.685.80
100kr.13.06290kr.1,306.29
250kr.11.43000kr.2,857.50
500kr.11.10350kr.5,551.75
1.000kr.9.47063kr.9,470.63
2.500kr.8.81747kr.22,043.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000