FH26-27S-0.3SHW(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 5.987
Unit Price: kr.10.97000
Datasheet
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH26-27S-0.3SHW(05)

DigiKey Part Number
HFQ327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH26-27S-0.3SHW(05)
Description
CONN FPC BOTTOM 27POS 0.3MM R/A
Customer Reference
Detailed Description
27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
27
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH26W-27S-0.3SHW(60)Hirose Electric Co Ltd5.987H125797CT-NDkr.10.97000Direct
Obsolete
This product is no longer manufactured. View Substitutes