
FH23-39S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ439TR-ND - Tape & Reel (TR) HFQ439CT-ND - Cut Tape (CT) HFQ439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-39S-0.3SHW(05) |
Description | CONN FPC BOTTOM 39POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-39S-0.3SHW(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 39 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.049" (1.25mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.11.41100 | kr.114.11 |
| 25 | kr.10.69320 | kr.267.33 |
| 50 | kr.10.18240 | kr.509.12 |
| 100 | kr.9.69600 | kr.969.60 |
| 250 | kr.9.08824 | kr.2,272.06 |
| 500 | kr.8.65434 | kr.4,327.17 |
| 1.000 | kr.8.32320 | kr.8,323.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.02550 | kr.20,063.75 |
| 5.000 | kr.7.64280 | kr.38,214.00 |
| 7.500 | kr.7.42752 | kr.55,706.40 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |





