
FH23-21S-0.3SHAW(05) | |
|---|---|
DigiKey Part Number | HFQ621TR-ND - Tape & Reel (TR) HFQ621CT-ND - Cut Tape (CT) HFQ621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-21S-0.3SHAW(05) |
Description | CONN FPC BOTTOM 21POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-21S-0.3SHAW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.19300 | kr.91.93 |
| 25 | kr.8.61480 | kr.215.37 |
| 50 | kr.8.20260 | kr.410.13 |
| 100 | kr.7.81020 | kr.781.02 |
| 250 | kr.7.32068 | kr.1,830.17 |
| 500 | kr.6.97108 | kr.3,485.54 |
| 1.000 | kr.6.63830 | kr.6,638.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.10824 | kr.15,270.60 |
| 5.000 | kr.5.81691 | kr.29,084.55 |
| 7.500 | kr.5.65302 | kr.42,397.65 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

