FH23-21S-0.3SHW(05) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5.671
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.1.11000
Datasheet
21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH23-21S-0.3SHW(05)

DigiKey Part Number
HFQ221TR-ND - Tape & Reel (TR)
HFQ221CT-ND - Cut Tape (CT)
HFQ221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH23-21S-0.3SHW(05)
Description
CONN FPC BOTTOM 21POS 0.3MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH23-21S-0.3SHW(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Flat Flex Type
FPC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
21
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.3A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.049" (1.25mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH23-21S-0.3SHAW(05)Hirose Electric Co Ltd5.671HFQ621CT-NDkr.1.27000Parametric Equivalent
FH23-21S-0.3SHW(05)Hirose Electric Co Ltd0HFQ221CT-NDkr.1.11000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
10kr.8.09600kr.80.96
25kr.7.58760kr.189.69
50kr.7.22380kr.361.19
100kr.6.87890kr.687.89
250kr.6.44780kr.1,611.95
500kr.6.13990kr.3,069.95
1.000kr.5.84687kr.5,846.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.10824kr.15,270.60
5.000kr.5.81691kr.29,084.55
7.500kr.5.65302kr.42,397.65
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750