
FH19SC-30S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125842TR-ND - Tape & Reel (TR) H125842CT-ND - Cut Tape (CT) H125842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-30S-0.5SH(09) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-30S-0.5SH(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.9.67700 | kr.96.77 |
| 25 | kr.9.07280 | kr.226.82 |
| 50 | kr.8.63740 | kr.431.87 |
| 100 | kr.8.22460 | kr.822.46 |
| 250 | kr.7.70944 | kr.1,927.36 |
| 500 | kr.7.34132 | kr.3,670.66 |
| 1.000 | kr.6.99091 | kr.6,990.91 |
| 2.500 | kr.6.95232 | kr.17,380.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.91859 | kr.29,592.95 |
| 10.000 | kr.5.63640 | kr.56,364.00 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |

