
FH19SC-17S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125833TR-ND - Tape & Reel (TR) H125833CT-ND - Cut Tape (CT) H125833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-17S-0.5SH(09) |
Description | CONN FFC BOTTOM 17POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-17S-0.5SH(09) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.15867 | kr.25,793.35 |
| 10.000 | kr.4.91267 | kr.49,126.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.34200 | kr.73.42 |
| 25 | kr.6.87760 | kr.171.94 |
| 50 | kr.6.54920 | kr.327.46 |
| 100 | kr.6.23670 | kr.623.67 |
| 250 | kr.5.84572 | kr.1,461.43 |
| 500 | kr.5.56652 | kr.2,783.26 |
| 1.000 | kr.5.30075 | kr.5,300.75 |
| 2.500 | kr.5.14111 | kr.12,852.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.67100 | kr.76.71 |
| 25 | kr.7.34680 | kr.183.67 |
| 50 | kr.7.18440 | kr.359.22 |
| 100 | kr.6.85800 | kr.685.80 |
| 250 | kr.6.20484 | kr.1,551.21 |
| 500 | kr.5.71500 | kr.2,857.50 |
| 1.000 | kr.4.89860 | kr.4,898.60 |
| 2.500 | kr.4.57203 | kr.11,430.07 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

