FH19C-30S-0.5SH(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 11.129
Unit Price: kr.10.84000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11.292
Unit Price: kr.5.14000
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: kr.3.23122
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19C-30S-0.5SH(05)

DigiKey Part Number
HFN430TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH19C-30S-0.5SH(05)
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
30
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Brown
Height Above Board
0.035" (0.88mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH19C-30S-0.5SH(10)Hirose Electric Co Ltd11.129H125820CT-NDkr.10.84000Direct
10051922-3010ELFAmphenol CS (FCI)11.292609-1244-1-NDkr.5.14000Similar
30FY-SMT-TFJST Sales America Inc.0455-30FY-SMT-TF-NDkr.3.23122Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types