
FH19C-20S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125817TR-ND - Tape & Reel (TR) H125817CT-ND - Cut Tape (CT) H125817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-20S-0.5SH(10) |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-20S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.48869 | kr.27,443.45 |
| 10.000 | kr.5.22703 | kr.52,270.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.60800 | kr.76.08 |
| 25 | kr.7.13120 | kr.178.28 |
| 50 | kr.6.79020 | kr.339.51 |
| 100 | kr.6.46550 | kr.646.55 |
| 250 | kr.6.06028 | kr.1,515.07 |
| 500 | kr.5.77092 | kr.2,885.46 |
| 1.000 | kr.5.49539 | kr.5,495.39 |
| 2.500 | kr.5.34792 | kr.13,369.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.8.27400 | kr.82.74 |
| 25 | kr.7.92520 | kr.198.13 |
| 50 | kr.7.74740 | kr.387.37 |
| 100 | kr.7.39620 | kr.739.62 |
| 250 | kr.6.69148 | kr.1,672.87 |
| 500 | kr.6.16324 | kr.3,081.62 |
| 1.000 | kr.5.28281 | kr.5,282.81 |
| 2.500 | kr.4.93062 | kr.12,326.55 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |



