
FH19C-12S-0.5SH(10) | |
|---|---|
DigiKey Part Number | H125813TR-ND - Tape & Reel (TR) H125813CT-ND - Cut Tape (CT) H125813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19C-12S-0.5SH(10) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-12S-0.5SH(10) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Brown |
Height Above Board 0.035" (0.88mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.65979 | kr.23,298.95 |
| 10.000 | kr.4.43758 | kr.44,375.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.6.13960 | kr.153.49 |
| 50 | kr.5.84540 | kr.292.27 |
| 100 | kr.5.56590 | kr.556.59 |
| 250 | kr.5.21732 | kr.1,304.33 |
| 500 | kr.4.96802 | kr.2,484.01 |
| 1.000 | kr.4.73084 | kr.4,730.84 |
| 2.500 | kr.4.53969 | kr.11,349.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.7.21500 | kr.72.15 |
| 25 | kr.6.92320 | kr.173.08 |
| 50 | kr.6.77500 | kr.338.75 |
| 100 | kr.6.48010 | kr.648.01 |
| 250 | kr.5.89112 | kr.1,472.78 |
| 500 | kr.5.30202 | kr.2,651.01 |
| 1.000 | kr.4.71290 | kr.4,712.90 |
| 2.500 | kr.4.27108 | kr.10,677.70 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

