
FH19C-10S-0.5SH(99) | |
|---|---|
DigiKey Part Number | H122509TR-ND - Tape & Reel (TR) H122509CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FH19C-10S-0.5SH(99) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19C-10S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.78000 | kr.14.78 |
| 10 | kr.12.55000 | kr.125.50 |
| 25 | kr.11.76320 | kr.294.08 |
| 50 | kr.11.20000 | kr.560.00 |
| 100 | kr.10.66560 | kr.1,066.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.52800 | kr.5,264.00 |
| Unit Price without VAT: | kr.14.78000 |
|---|---|
| Unit Price with VAT: | kr.18.47500 |

