
FH12A-32S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFK132TR-ND - Tape & Reel (TR) HFK132CT-ND - Cut Tape (CT) HFK132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-32S-0.5SH(55) |
Description | CONN FFC FPC TOP 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-32S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 62684-321100ALF | Amphenol CS (FCI) | 2.560 | 609-6453-1-ND | kr.4.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.11.05700 | kr.110.57 |
| 25 | kr.10.36480 | kr.259.12 |
| 50 | kr.9.87020 | kr.493.51 |
| 100 | kr.9.39780 | kr.939.78 |
| 250 | kr.8.80932 | kr.2,202.33 |
| 500 | kr.8.38858 | kr.4,194.29 |
| 1.000 | kr.8.05117 | kr.8,051.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.52521 | kr.17,050.42 |
| 4.000 | kr.8.11867 | kr.32,474.68 |
| 6.000 | kr.7.88997 | kr.47,339.82 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |




