
FH12A-26S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFK151TR-ND - Tape & Reel (TR) HFK151CT-ND - Cut Tape (CT) HFK151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-26S-0.5SH(55) |
Description | CONN FFC FPC TOP 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-26S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.96000 | kr.99.60 |
| 25 | kr.9.33240 | kr.233.31 |
| 50 | kr.8.88620 | kr.444.31 |
| 100 | kr.8.46200 | kr.846.20 |
| 250 | kr.7.93160 | kr.1,982.90 |
| 500 | kr.7.55296 | kr.3,776.48 |
| 1.000 | kr.7.19248 | kr.7,192.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.84477 | kr.15,689.54 |
| 4.000 | kr.7.47065 | kr.29,882.60 |
| 6.000 | kr.7.26018 | kr.43,561.08 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |


