
FH12-50S-0.5SVA(55) | |
|---|---|
DigiKey Part Number | 26-FH12-50S-0.5SVA(55)TR-ND - Tape & Reel (TR) 26-FH12-50S-0.5SVA(55)CT-ND - Cut Tape (CT) 26-FH12-50S-0.5SVA(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-50S-0.5SVA(55) |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-50S-0.5SVA(55) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH12-50S-0.5SVA(54) | Hirose Electric Co Ltd | 2.015 | H125153CT-ND | kr.26.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.74151 | kr.13,741.51 |
| 2.000 | kr.13.08611 | kr.26,172.22 |
| 3.000 | kr.12.71751 | kr.38,152.53 |
| 5.000 | kr.12.26784 | kr.61,339.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.17.88500 | kr.178.85 |
| 25 | kr.16.48640 | kr.412.16 |
| 50 | kr.15.50260 | kr.775.13 |
| 100 | kr.14.57760 | kr.1,457.76 |
| 250 | kr.13.44028 | kr.3,360.07 |
| 500 | kr.12.63956 | kr.6,319.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.52000 | kr.23.52 |
| 10 | kr.21.36600 | kr.213.66 |
| 25 | kr.20.23720 | kr.505.93 |
| 50 | kr.19.76680 | kr.988.34 |
| 100 | kr.18.82600 | kr.1,882.60 |
| 250 | kr.16.47284 | kr.4,118.21 |
| 500 | kr.16.00216 | kr.8,001.08 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |


