



FH12-14S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFJ114TR-ND - Tape & Reel (TR) HFJ114CT-ND - Cut Tape (CT) HFJ114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-14S-0.5SH(55) |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-14S-0.5SH(55) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.22300 | kr.82.23 |
| 25 | kr.7.70440 | kr.192.61 |
| 50 | kr.7.33660 | kr.366.83 |
| 100 | kr.6.98540 | kr.698.54 |
| 250 | kr.6.54768 | kr.1,636.92 |
| 500 | kr.6.23500 | kr.3,117.50 |
| 1.000 | kr.5.93741 | kr.5,937.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.07253 | kr.14,145.06 |
| 4.000 | kr.6.73522 | kr.26,940.88 |
| 6.000 | kr.6.54545 | kr.39,272.70 |
| 10.000 | kr.6.31402 | kr.63,140.20 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |








