
FH12-12S-1SH(55) | |
|---|---|
DigiKey Part Number | H124709TR-ND - Tape & Reel (TR) H124709CT-ND - Cut Tape (CT) H124709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-12S-1SH(55) |
Description | CONN FFC FPC BOTTOM 12POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-12S-1SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.42177 | kr.8,843.54 |
| 4.000 | kr.4.21080 | kr.16,843.20 |
| 6.000 | kr.4.09215 | kr.24,552.90 |
| 10.000 | kr.3.94740 | kr.39,474.00 |
| 14.000 | kr.3.85490 | kr.53,968.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.21800 | kr.62.18 |
| 25 | kr.5.82840 | kr.145.71 |
| 50 | kr.5.55080 | kr.277.54 |
| 100 | kr.5.28510 | kr.528.51 |
| 250 | kr.4.95384 | kr.1,238.46 |
| 500 | kr.4.71728 | kr.2,358.64 |
| 1.000 | kr.4.49197 | kr.4,491.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.6.86100 | kr.68.61 |
| 25 | kr.6.32320 | kr.158.08 |
| 50 | kr.5.94560 | kr.297.28 |
| 100 | kr.5.59040 | kr.559.04 |
| 250 | kr.5.15380 | kr.1,288.45 |
| 500 | kr.4.84660 | kr.2,423.30 |
| 1.000 | kr.4.55770 | kr.4,557.70 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |







