10 (4 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (4 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
FH12-10-4-SA-1SH-55
FH12-10-4-SA-1SH-55

FH12-10(4)SA-1SH(55)

DigiKey Part Number
H124614TR-ND - Tape & Reel (TR)
H124614CT-ND - Cut Tape (CT)
H124614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-10(4)SA-1SH(55)
Description
CONN FFC FPC BOTTOM 10POS 1MM RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (4 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH12-10(4)SA-1SH(55) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
10 (4 Loaded)
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.25000kr.52.50
25kr.4.92000kr.123.00
50kr.4.68520kr.234.26
100kr.4.46150kr.446.15
250kr.4.18160kr.1,045.40
500kr.3.98190kr.1,990.95
1.000kr.3.79170kr.3,791.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.34312kr.8,686.24
4.000kr.4.13592kr.16,543.68
6.000kr.4.01934kr.24,116.04
10.000kr.3.87718kr.38,771.80
14.000kr.3.78633kr.53,008.62
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750