EX60B-15S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX60B-15S

DigiKey Part Number
26-EX60B-15STR-ND - Tape & Reel (TR)
26-EX60B-15SCT-ND - Cut Tape (CT)
26-EX60B-15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EX60B-15S
Description
CONN PLUG 15POS R/A SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Connector Plug, Non-Gendered Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
EX60B-15S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Non-Gendered
Number of Positions
15
Pitch
0.024" (0.60mm)
Number of Rows
1
Mounting Type
Surface Mount, Right Angle
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.171" (4.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.78000kr.46.78
10kr.38.12500kr.381.25
25kr.35.14640kr.878.66
50kr.33.05080kr.1,652.54
100kr.31.08100kr.3,108.10
250kr.28.65664kr.7,164.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.21.62840kr.17,302.72
1.600kr.20.59716kr.32,955.46
2.400kr.20.01699kr.48,040.78
Manufacturers Standard Package
Unit Price without VAT:kr.46.78000
Unit Price with VAT:kr.58.47500