20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-20P-0.8SV-5H

DigiKey Part Number
H125538TR-ND - Tape & Reel (TR)
H125538CT-ND - Cut Tape (CT)
H125538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-20P-0.8SV-5H
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-20P-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
20
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
325kr.20.43120kr.6,640.14
650kr.19.45649kr.12,646.72
975kr.18.90823kr.18,435.52
1.625kr.18.23950kr.29,639.19
2.275kr.17.81208kr.40,522.48
3.250kr.17.36992kr.56,452.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.41000kr.24.41
10kr.20.72500kr.207.25
25kr.19.42560kr.485.64
50kr.18.49760kr.924.88
100kr.17.61380kr.1,761.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.28000kr.24.28
10kr.19.76800kr.197.68
25kr.18.22120kr.455.53
50kr.17.13320kr.856.66
100kr.16.11180kr.1,611.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.24.28000
Unit Price with VAT:kr.30.35000