



ER8-20P-0.8SV-2H | |
|---|---|
DigiKey Part Number | H125527TR-ND - Tape & Reel (TR) H125527CT-ND - Cut Tape (CT) H125527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-20P-0.8SV-2H |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-20P-0.8SV-2H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm |
Number of Positions 20 | Height Above Board 0.234" (5.95mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-010-02.0-S-DV-K-TR | Samtec Inc. | 541 | SAM14920CT-ND | kr.46.09000 | Direct |
| ERM8-010-02.0-S-DV-TR | Samtec Inc. | 509 | SAM13684CT-ND | kr.41.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.18.66377 | kr.8,865.29 |
| 950 | kr.17.77356 | kr.16,884.88 |
| 1.425 | kr.17.27269 | kr.24,613.58 |
| 2.375 | kr.16.66189 | kr.39,571.99 |
| 3.325 | kr.16.27151 | kr.54,102.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.87000 | kr.25.87 |
| 10 | kr.21.98700 | kr.219.87 |
| 25 | kr.20.60760 | kr.515.19 |
| 50 | kr.19.62240 | kr.981.12 |
| 100 | kr.18.68460 | kr.1,868.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.20.97300 | kr.209.73 |
| 25 | kr.19.33440 | kr.483.36 |
| 50 | kr.18.18180 | kr.909.09 |
| 100 | kr.17.09710 | kr.1,709.71 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

















