ER8-120P-0.8SV-2H is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 225
Unit Price: kr.32.44000
Datasheet

Direct


Samtec Inc.
In Stock: 56
Unit Price: kr.55.66000
Datasheet
ER8-120P-0,8SV-2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ER8-120P-0,8SV-2H
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-120P-0.8SV-2H

DigiKey Part Number
H125535TR-ND - Tape & Reel (TR)
H125535CT-ND - Cut Tape (CT)
H125535DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-120P-0.8SV-2H
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-120P-0.8SV-2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.234" (5.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.23.08120kr.8,655.45
750kr.21.98023kr.16,485.17
1.125kr.21.36079kr.24,030.89
1.875kr.20.60546kr.38,635.24
2.625kr.20.12267kr.52,822.01
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.09000kr.35.09
10kr.29.81200kr.298.12
25kr.27.94160kr.698.54
50kr.26.60760kr.1,330.38
100kr.25.33690kr.2,533.69
Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.09000kr.35.09
10kr.28.59300kr.285.93
25kr.26.35720kr.658.93
50kr.24.78340kr.1,239.17
100kr.23.30640kr.2,330.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.35.09000
Unit Price with VAT:kr.43.86250