



ER8-10S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125557TR-ND - Tape & Reel (TR) H125557CT-ND - Cut Tape (CT) H125557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-10S-0.8SV-7H |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-10S-0.8SV-7H Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 10 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.17.10500 | kr.171.05 |
| 25 | kr.15.76640 | kr.394.16 |
| 50 | kr.14.82540 | kr.741.27 |
| 100 | kr.13.94170 | kr.1,394.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.29588 | kr.6,118.35 |
| 800 | kr.14.56599 | kr.11,652.79 |
| 1.200 | kr.14.15548 | kr.16,986.58 |
| 2.000 | kr.13.65478 | kr.27,309.56 |
| 2.800 | kr.13.33483 | kr.37,337.52 |
| 4.000 | kr.13.00385 | kr.52,015.40 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |













