
EM52M-WBR-4SCA | |
|---|---|
DigiKey Part Number | EM52M-WBR-4SCA-ND |
Manufacturer | |
Manufacturer Product Number | EM52M-WBR-4SCA |
Description | CONN CIRC RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
EDA/CAD Models | EM52M-WBR-4SCA Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 140A |
Shell Size - Insert 52 | Voltage Rating 1000VAC/DC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 105°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Polybutylene Terephthalate (PBT) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.99.06333 | kr.594.38 |
| Unit Price without VAT: | kr.99.06333 |
|---|---|
| Unit Price with VAT: | kr.123.82916 |

