Direct

EM35MR-4PC | |
|---|---|
DigiKey Part Number | H123274-ND |
Manufacturer | |
Manufacturer Product Number | EM35MR-4PC |
Description | CONN RCPT HSG 4POS DIN RAIL |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | EM35MR-4PC Models |
Category | Mounting Type DIN Rail |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM35MR-4PC(81) | Hirose Electric Co Ltd | 2 | 26-EM35MR-4PC(81)-ND | kr.114.44000 | Direct |







