
EM30M-WBR-1SCA-K(81) | |
|---|---|
DigiKey Part Number | 26-EM30M-WBR-1SCA-K(81)-ND |
Manufacturer | |
Manufacturer Product Number | EM30M-WBR-1SCA-K(81) |
Description | RECEPTACLE, FEMALE, 175A, PUSH-O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp, Screw |
Datasheet | Datasheet |
EDA/CAD Models | EM30M-WBR-1SCA-K(81) Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Interlocking Switch |
Number of Positions 1 | Shielding |
Shell Size - Insert 30 | Current Rating (Amps) 150A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC, 1000VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 90°C |
Termination Crimp, Screw | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.449.25000 | kr.449.25 |
| 20 | kr.363.65900 | kr.7,273.18 |
| 40 | kr.346.31450 | kr.13,852.58 |
| 60 | kr.336.55783 | kr.20,193.47 |
| 100 | kr.324.65940 | kr.32,465.94 |
| Unit Price without VAT: | kr.449.25000 |
|---|---|
| Unit Price with VAT: | kr.561.56250 |

